FGHL75T65LQDT | ||
---|---|---|
DigiKey Part Number | 488-FGHL75T65LQDT-ND | |
Manufacturer | ||
Manufacturer Product Number | FGHL75T65LQDT | |
Description | FS4 LOW VCESAT IGBT 650V 75A TO2 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 80 A 469 W Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 75A | |
Power - Max | 469 W | |
Switching Energy | 1.88mJ (on), 2.38mJ (off) | |
Input Type | Standard | |
Gate Charge | 793 nC | |
Td (on/off) @ 25°C | 48ns/568ns | |
Test Condition | 400V, 75A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 152 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.79000 | ¥57.79 |
10 | ¥49.55200 | ¥495.52 |
450 | ¥36.43344 | ¥16,395.05 |
1,350 | ¥32.79008 | ¥44,266.61 |
2,250 | ¥30.72551 | ¥69,132.40 |