FGD3040G2-F085C | ||
---|---|---|
DigiKey Part Number | 488-FGD3040G2-F085CTR-ND - Tape & Reel (TR) 488-FGD3040G2-F085CCT-ND - Cut Tape (CT) 488-FGD3040G2-F085CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FGD3040G2-F085C | |
Description | IGBT 400V 41A TO252 | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 400 V 41 A 150 W Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 41 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 0.9µs/4.8µs | |
Test Condition | 300V, 6.5A, 1000Ohm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥12.93000 | ¥129.30 |
100 | ¥10.29120 | ¥1,029.12 |
500 | ¥8.70782 | ¥4,353.91 |
1,000 | ¥7.38849 | ¥7,388.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.01909 | ¥17,547.73 |
5,000 | ¥6.75521 | ¥33,776.05 |
12,500 | ¥6.53156 | ¥81,644.50 |