FFP30S60STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,086
Unit Price: ¥13.98000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥15.96000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥27.68800
Datasheet

Similar


Power Integrations
In Stock: 396
Unit Price: ¥7.28000
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: ¥6.29000
Datasheet

Similar


Power Integrations
In Stock: 5,297
Unit Price: ¥7.28000
Datasheet

Similar


STMicroelectronics
In Stock: 616
Unit Price: ¥20.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,963
Unit Price: ¥29.28000
Datasheet
Diode 600 V 30A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFP30S60STU

DigiKey Part Number
FFP30S60STUFS-ND
Manufacturer
Manufacturer Product Number
FFP30S60STU
Description
DIODE STANDARD 600V 30A TO2202L
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
40 ns
Series
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220-2L
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR815Gonsemi1,086MUR815GOS-ND¥13.98000Similar
MUR840Gonsemi0MUR840GOS-ND¥15.96000Similar
DHG5I600PAIXYS0DHG5I600PA-ND¥27.68800Similar
LQA03TC600Power Integrations396596-1358-5-ND¥7.28000Similar
LXA06T600Power Integrations644596-1350-5-ND¥6.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes