
STTH506DTI | |
|---|---|
DigiKey Part Number | 497-3247-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH506DTI |
Description | DIODE STD 600V 5A TO220AC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH506DTI Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 6 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC ins |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.6 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP15-06A | IXYS | 108 | DSEP15-06A-ND | ¥34.32000 | Similar |
| DSEP8-06A | IXYS | 17 | DSEP8-06A-ND | ¥29.85000 | Similar |
| DSEP8-06B | IXYS | 55 | DSEP8-06B-ND | ¥27.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 50 | ¥10.15060 | ¥507.53 |
| 100 | ¥9.11020 | ¥911.02 |
| 500 | ¥7.28520 | ¥3,642.60 |
| 1,000 | ¥6.69861 | ¥6,698.61 |
| 2,000 | ¥6.20527 | ¥12,410.54 |
| 5,000 | ¥5.67178 | ¥28,358.90 |
| 10,000 | ¥5.36723 | ¥53,672.30 |

