Diode 600 V 3A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QH03TZ600

DigiKey Part Number
596-QH03TZ600-ND
Manufacturer
Manufacturer Product Number
QH03TZ600
Description
DIODE STANDARD 600V 3A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
9.8 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Packaging
Tube
Capacitance @ Vr, F
11pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
3 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEP8-06AIXYS17DSEP8-06A-ND¥29.85000Similar
In-Stock: 5,297
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
100¥6.03710¥603.71
1,000¥5.12740¥5,127.40
10,000¥4.54850¥45,485.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.