FDS9945 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 160,972
Unit Price: ¥2.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥8.68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,460
Unit Price: ¥28.12000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥1.72066
Datasheet

Similar


STMicroelectronics
In Stock: 6,913
Unit Price: ¥24.23000
Datasheet
Mosfet Array 60V 3.5A 1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 3.5A 1W Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS9945

DigiKey Part Number
FDS9945TR-ND - Tape & Reel (TR)
FDS9945CT-ND - Cut Tape (CT)
FDS9945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS9945
Description
MOSFET 2N-CH 60V 3.5A 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.5A 1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS9945 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
100mOhm @ 3.5A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
13nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
420pF @ 30V
Part Status
Active
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
3.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTJD5121NT1Gonsemi160,972NTJD5121NT1GOSCT-ND¥2.48000Similar
DMN6070SSD-13Diodes Incorporated0DMN6070SSD-13DICT-ND¥8.68000Similar
NP30N06QDK-E1-AYRenesas Electronics Corporation2,460559-NP30N06QDK-E1-AYCT-ND¥28.12000Similar
PJL9830A_R2_00001Panjit International Inc.03757-PJL9830A_R2_00001TR-ND¥1.72066Similar
STS4DNF60LSTMicroelectronics6,913497-3226-1-ND¥24.23000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.02900¥60.29
100¥3.95140¥395.14
500¥3.05626¥1,528.13
1,000¥2.76797¥2,767.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.29496¥5,737.40
5,000¥2.11449¥10,572.45
Manufacturers Standard Package