Similar
Similar
Similar

DMN6070SSD-13 | |
|---|---|
DigiKey Part Number | DMN6070SSD-13DITR-ND - Tape & Reel (TR) DMN6070SSD-13DICT-ND - Cut Tape (CT) DMN6070SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6070SSD-13 |
Description | MOSFET 2N-CH 60V 3.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.3A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN6070SSD-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 12.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 588pF @ 30V |
Part Status Active | Power - Max 1.2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS9945 | onsemi | 0 | FDS9945CT-ND | ¥9.68000 | Similar |
| HUFA76407DK8T-F085 | onsemi | 0 | 488-HUFA76407DK8T-F085CT-ND | ¥21.92000 | Similar |
| IRF7103PBF | Infineon Technologies | 0 | IRF7103PBF-ND | ¥0.00000 | Similar |
| IRF7103TRPBF | Infineon Technologies | 9,712 | IRF7103PBFCT-ND | ¥11.58000 | Similar |
| NDS9945 | onsemi | 3,696 | 488-NDS9945CT-ND | ¥23.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.43300 | ¥54.33 |
| 100 | ¥3.54370 | ¥354.37 |
| 500 | ¥2.72926 | ¥1,364.63 |
| 1,000 | ¥2.46686 | ¥2,466.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.18258 | ¥5,456.45 |
| 5,000 | ¥2.00683 | ¥10,034.15 |
| 7,500 | ¥1.91728 | ¥14,379.60 |
| 12,500 | ¥1.81667 | ¥22,708.38 |
| 17,500 | ¥1.75710 | ¥30,749.25 |
| 25,000 | ¥1.69920 | ¥42,480.00 |












