
NDS9945 | |
|---|---|
DigiKey Part Number | 488-NDS9945TR-ND - Tape & Reel (TR) 488-NDS9945CT-ND - Cut Tape (CT) 488-NDS9945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS9945 |
Description | MOSFET 2N-CH 60V 3.5A 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 345pF @ 25V |
Part Status Active | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP30N06QDK-E1-AY | Renesas Electronics Corporation | 2,460 | 559-NP30N06QDK-E1-AYCT-ND | ¥28.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 10 | ¥14.95200 | ¥149.52 |
| 100 | ¥10.25560 | ¥1,025.56 |
| 500 | ¥8.24452 | ¥4,122.26 |
| 1,000 | ¥7.70830 | ¥7,708.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.44775 | ¥16,119.38 |
| 5,000 | ¥6.29760 | ¥31,488.00 |


