FDMS3664S | |
---|---|
DigiKey Part Number | FDMS3664STR-ND - Tape & Reel (TR) FDMS3664SCT-ND - Cut Tape (CT) FDMS3664SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS3664S |
Description | MOSFET 2N-CH 30V 13A/25A POWER56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A, 25A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 13A, 25A | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1765pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | Power56 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.07300 | ¥100.73 |
100 | ¥7.83500 | ¥783.50 |
500 | ¥6.64136 | ¥3,320.68 |
1,000 | ¥5.41012 | ¥5,410.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.09302 | ¥15,279.06 |
6,000 | ¥4.85049 | ¥29,102.94 |
9,000 | ¥4.62662 | ¥41,639.58 |