FDD8647L | ||
---|---|---|
DigiKey Part Number | FDD8647LTR-ND - Tape & Reel (TR) FDD8647LCT-ND - Cut Tape (CT) FDD8647LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDD8647L | |
Description | MOSFET N-CH 40V 14A/42A DPAK | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 14A (Ta), 42A (Tc) 3.1W (Ta), 43W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet | |
EDA/CAD Models | FDD8647L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.63917 | ¥11,597.92 |
5,000 | ¥4.41825 | ¥22,091.25 |
12,500 | ¥4.21434 | ¥52,679.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.17800 | ¥91.78 |
100 | ¥7.13720 | ¥713.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.17800 | ¥91.78 |
100 | ¥7.13720 | ¥713.72 |
500 | ¥6.04964 | ¥3,024.82 |
1,000 | ¥4.92807 | ¥4,928.07 |