


FDD5N50NZTM | |
|---|---|
DigiKey Part Number | FDD5N50NZTMTR-ND - Tape & Reel (TR) FDD5N50NZTMCT-ND - Cut Tape (CT) FDD5N50NZTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD5N50NZTM |
Description | MOSFET N-CH 500V 4A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 4A (Tc) 62W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 62W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥9.05600 | ¥90.56 |
| 100 | ¥6.05030 | ¥605.03 |
| 500 | ¥4.75988 | ¥2,379.94 |
| 1,000 | ¥4.34464 | ¥4,344.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.64029 | ¥9,100.73 |
| 5,000 | ¥3.38064 | ¥16,903.20 |


