



NCV8730ASNADJT1G | |
|---|---|
DigiKey Part Number | 488-NCV8730ASNADJT1GTR-ND - Tape & Reel (TR) 488-NCV8730ASNADJT1GCT-ND - Cut Tape (CT) 488-NCV8730ASNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8730ASNADJT1G |
Description | IC REG LIN POS ADJ 150MA 5-TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 3 µA |
Mfr | PSRR 80dB ~ 42dB (10Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 38V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.48V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.64000 | ¥56.40 |
| 25 | ¥5.08120 | ¥127.03 |
| 100 | ¥4.46910 | ¥446.91 |
| 250 | ¥4.17736 | ¥1,044.34 |
| 500 | ¥4.00152 | ¥2,000.76 |
| 1,000 | ¥3.87689 | ¥3,876.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.57098 | ¥10,712.94 |
| 6,000 | ¥3.48605 | ¥20,916.30 |




