FDD5N50NZTM | ||
---|---|---|
DigiKey Part Number | FDD5N50NZTMTR-ND - Tape & Reel (TR) FDD5N50NZTMCT-ND - Cut Tape (CT) FDD5N50NZTMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDD5N50NZTM | |
Description | MOSFET N-CH 500V 4A DPAK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 500 V 4A (Tc) 62W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.67400 | ¥66.74 |
100 | ¥5.19080 | ¥519.08 |
500 | ¥4.39956 | ¥2,199.78 |
1,000 | ¥3.58395 | ¥3,583.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.37384 | ¥8,434.60 |
5,000 | ¥3.21319 | ¥16,065.95 |
12,500 | ¥3.06488 | ¥38,311.00 |
25,000 | ¥3.05901 | ¥76,475.25 |