


FDC655BN | |
|---|---|
DigiKey Part Number | FDC655BNTR-ND - Tape & Reel (TR) FDC655BNCT-ND - Cut Tape (CT) FDC655BNDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | FDC655BN |
Description | MOSFET N-CH 30V 6.3A SUPERSOT6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC655BN Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.3A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.03600 | ¥40.36 |
| 100 | ¥2.59930 | ¥259.93 |
| 500 | ¥1.97902 | ¥989.51 |
| 1,000 | ¥1.77879 | ¥1,778.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42456 | ¥4,273.68 |
| 6,000 | ¥1.30470 | ¥7,828.20 |











