


FDC637BNZ | |
|---|---|
DigiKey Part Number | FDC637BNZTR-ND - Tape & Reel (TR) FDC637BNZCT-ND - Cut Tape (CT) FDC637BNZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC637BNZ |
Description | MOSFET N-CH 20V 6.2A SUPERSOT6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC637BNZ Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 895 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 6.2A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.82100 | ¥38.21 |
| 100 | ¥2.45540 | ¥245.54 |
| 500 | ¥1.86522 | ¥932.61 |
| 1,000 | ¥1.67484 | ¥1,674.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.33900 | ¥4,017.00 |
| 6,000 | ¥1.22499 | ¥7,349.94 |








