N-Channel 20 V 7.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSL202SNH6327XTSA1

DigiKey Part Number
448-BSL202SNH6327XTSA1TR-ND - Tape & Reel (TR)
448-BSL202SNH6327XTSA1CT-ND - Cut Tape (CT)
448-BSL202SNH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSL202SNH6327XTSA1
Description
MOSFET N-CH 20V 7.5A TSOP-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 7.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
EDA/CAD Models
BSL202SNH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Mfr
Vgs (Max)
±12V
Series
Input Capacitance (Ciss) (Max) @ Vds
1147 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
2W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSOP6-6
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
22mOhm @ 7.5A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.2V @ 30µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,164
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥4.77200¥47.72
100¥3.09630¥309.63
500¥2.37216¥1,186.08
1,000¥2.13887¥2,138.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84233¥5,526.99
6,000¥1.69298¥10,157.88
9,000¥1.61687¥14,551.83
15,000¥1.53136¥22,970.40
21,000¥1.48073¥31,095.33
30,000¥1.43153¥42,945.90
Manufacturers Standard Package