FDB2710 | |
---|---|
DigiKey Part Number | FDB2710TR-ND - Tape & Reel (TR) FDB2710CT-ND - Cut Tape (CT) FDB2710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB2710 |
Description | MOSFET N-CH 250V 50A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 50A (Tc) 260W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 42.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 101 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 7280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 260W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥33.20900 | ¥332.09 |
100 | ¥26.86600 | ¥2,686.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥23.88089 | ¥19,104.71 |
1,600 | ¥20.44803 | ¥32,716.85 |
2,400 | ¥19.25397 | ¥46,209.53 |