MFR Recommended
Similar
Similar
Similar
Similar

FCH125N60E | |
|---|---|
DigiKey Part Number | FCH125N60E-ND |
Manufacturer | |
Manufacturer Product Number | FCH125N60E |
Description | MOSFET N-CH 600V 29A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 278W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH125N60E Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2990 pF @ 380 V |
Part Status Obsolete | Power Dissipation (Max) 278W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 14.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHL120N60S5Z | onsemi | 259 | 488-NTHL120N60S5Z-ND | ¥59.30000 | MFR Recommended |
| IPW60R125P6XKSA1 | Infineon Technologies | 156 | IPW60R125P6XKSA1-ND | ¥44.74000 | Similar |
| IXFH34N65X2 | IXYS | 2,789 | 238-IXFH34N65X2-ND | ¥92.54000 | Similar |
| SCT3080ALGC11 | Rohm Semiconductor | 413 | SCT3080ALGC11-ND | ¥111.48000 | Similar |
| SIHG28N65EF-GE3 | Vishay Siliconix | 0 | SIHG28N65EF-GE3-ND | ¥25.76104 | Similar |






