N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW60R125P6XKSA1

DigiKey Part Number
IPW60R125P6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R125P6XKSA1
Description
MOSFET N-CH 600V 30A TO247-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW60R125P6XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 960µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2660 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
219W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
125mOhm @ 11.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.27000¥52.27
30¥29.24267¥877.28
120¥24.17250¥2,900.70
510¥20.45380¥10,431.44
1,020¥19.09680¥19,478.74
2,010¥17.97873¥36,137.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.