Bridge Rectifier Single Phase Standard 50 V Through Hole 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF005M

DigiKey Part Number
DF005M-ND
Manufacturer
Manufacturer Product Number
DF005M
Description
BRIDGE RECT 1P 50V 1.5A 4-DIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
4-DIP
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB101-BPMCC (Micro Commercial Components)6,905DB101-BPMS-ND¥13.56000Similar
DB102-BPMCC (Micro Commercial Components)9,686DB102-BPMS-ND¥8.19000Similar
DB103-BPMCC (Micro Commercial Components)215DB103-BPMS-ND¥8.19000Similar
DB104-BPMCC (Micro Commercial Components)206,283DB104-BPMS-ND¥9.10000Similar
DB105-BPMCC (Micro Commercial Components)20,810DB105-BPMS-ND¥15.38000Similar
In-Stock: 618
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
50¥3.95960¥197.98
100¥3.50140¥350.14
500¥2.69444¥1,347.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.