CPH5905H-TL-E | ||
---|---|---|
DigiKey Part Number | CPH5905H-TL-EOSTR-ND - Tape & Reel (TR) CPH5905H-TL-EOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CPH5905H-TL-E | |
Description | TRANS NPN/JFET N-CH 15V CPH5 | |
Customer Reference | ||
Detailed Description | Transistor Amplifier NPN + FET 50V 150mA Surface Mount 5-CPH | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN + FET | |
Applications | Amplifier | |
Voltage - Rated | 50V | |
Current Rating (Amps) | 150mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-CPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.21900 | ¥42.19 |
100 | ¥2.93570 | ¥293.57 |
500 | ¥2.29196 | ¥1,145.98 |
1,000 | ¥1.86287 | ¥1,862.87 |