JFET N-Channel 25 V 50 mA 400 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3910-TL-E

DigiKey Part Number
CPH3910-TL-EOSTR-ND - Tape & Reel (TR)
CPH3910-TL-EOSCT-ND - Cut Tape (CT)
CPH3910-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH3910-TL-E
Description
JFET N-CH 25V 50MA 3CPH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 50 mA 400 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3910-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
1.8 V @ 100 µA
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
400 mW
Part Status
Active
Operating Temperature
150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
25 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
3-CPH
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 5 V
Base Product Number
Current Drain (Id) - Max
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBFJ110onsemi14,176MMBFJ110CT-ND¥125.00000Similar
In-Stock: 21,461
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥3.87900¥38.79
100¥2.49340¥249.34
500¥1.89532¥947.66
1,000¥1.70230¥1,702.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.36160¥4,084.80
6,000¥1.24605¥7,476.30
Manufacturers Standard Package