
CPH3216-TL-E | |
|---|---|
DigiKey Part Number | CPH3216-TL-EOSTR-ND - Tape & Reel (TR) CPH3216-TL-EOSCT-ND - Cut Tape (CT) CPH3216-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH3216-TL-E |
Description | TRANS NPN 50V 1A 3-CPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 420MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3216-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 420MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package 3-CPH |
Vce Saturation (Max) @ Ib, Ic 190mV @ 10mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513RTL | Rohm Semiconductor | 6,992 | 846-2SCR513RTLCT-ND | ¥6.45000 | Similar |
| 2SD1484KT146Q | Rohm Semiconductor | 3,000 | 2SD1484KT146QCT-ND | ¥3.06000 | Similar |
| 2SD1484KT146R | Rohm Semiconductor | 4,326 | 2SD1484KT146RCT-ND | ¥3.06000 | Similar |
| FMMT451TA | Diodes Incorporated | 7,858 | FMMT451CT-ND | ¥5.54000 | Similar |
| FMMTL619TA | Diodes Incorporated | 3,428 | FMMTL619TADICT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.56400 | ¥35.64 |
| 100 | ¥2.28660 | ¥228.66 |
| 500 | ¥1.73334 | ¥866.67 |
| 1,000 | ¥1.55471 | ¥1,554.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25243 | ¥3,757.29 |
| 6,000 | ¥1.14445 | ¥6,866.70 |


