
FMMTL619TA | |
|---|---|
DigiKey Part Number | FMMTL619TADITR-ND - Tape & Reel (TR) FMMTL619TADICT-ND - Cut Tape (CT) FMMTL619TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMTL619TA |
Description | TRANS NPN 50V 1.25A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1.25 A 180MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMTL619TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.25 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 125mA, 1.25A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.82900 | ¥38.29 |
| 100 | ¥2.46270 | ¥246.27 |
| 500 | ¥1.87160 | ¥935.80 |
| 1,000 | ¥1.68091 | ¥1,680.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.43847 | ¥4,315.41 |
| 6,000 | ¥1.31632 | ¥7,897.92 |
| 9,000 | ¥1.25407 | ¥11,286.63 |
| 15,000 | ¥1.18412 | ¥17,761.80 |
| 21,000 | ¥1.14270 | ¥23,996.70 |
| 30,000 | ¥1.10244 | ¥33,073.20 |

