CAT823ZTDI-GT3 | ||
---|---|---|
DigiKey Part Number | CAT823ZTDI-GT3OSTR-ND - Tape & Reel (TR) CAT823ZTDI-GT3OSCT-ND - Cut Tape (CT) CAT823ZTDI-GT3OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT823ZTDI-GT3 | |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-5 | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT823ZTDI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56700 | ¥65.67 |
25 | ¥6.17000 | ¥154.25 |
100 | ¥4.67600 | ¥467.60 |
250 | ¥3.97988 | ¥994.97 |
500 | ¥3.78090 | ¥1,890.45 |
1,000 | ¥2.88542 | ¥2,885.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68643 | ¥8,059.29 |
6,000 | ¥2.58693 | ¥15,521.58 |
15,000 | ¥2.48743 | ¥37,311.45 |
30,000 | ¥2.46280 | ¥73,884.00 |