MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25080VI-G | |
|---|---|
DigiKey Part Number | CAT25080VI-GOS-ND |
Manufacturer | |
Manufacturer Product Number | CAT25080VI-G |
Description | IC EEPROM 8KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25080VI-G Models |
Category | Memory Organization 1K x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25080VI-GT3 | onsemi | 11,458 | CAT25080VI-GT3OSCT-ND | ¥3.85000 | MFR Recommended |
| 25AA080-I/SN | Microchip Technology | 0 | 25AA080-I/SN-ND | ¥10.47840 | Similar |
| 25AA080A-I/SN | Microchip Technology | 0 | 25AA080A-I/SN-ND | ¥6.18000 | Similar |
| 25AA080BT-I/SN | Microchip Technology | 0 | 25AA080BT-I/SN-ND | ¥6.97432 | Similar |
| 25AA080C-I/SN | Microchip Technology | 535 | 25AA080C-I/SN-ND | ¥5.91000 | Similar |




