Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25020VI-G | |
|---|---|
DigiKey Part Number | CAT25020VI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT25020VI-G |
Description | IC EEPROM 2KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25020VI-G Models |
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020A-I/SN | Microchip Technology | 396 | 25AA020A-I/SN-ND | ¥16.17000 | Similar |
| 25AA02E48-I/SN | Microchip Technology | 0 | 25AA02E48-I/SN-ND | ¥17.46000 | Similar |
| 25AA02E48T-I/SN | Microchip Technology | 11,625 | 25AA02E48T-I/SNCT-ND | ¥18.43000 | Similar |
| 25AA02E64T-I/SN | Microchip Technology | 0 | 25AA02E64T-I/SN-ND | ¥18.42163 | Similar |
| 25AA02UID-I/SN | Microchip Technology | 1,084 | 25AA02UID-I/SN-ND | ¥16.17000 | Similar |







