Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA02E64T-I/SN | |
|---|---|
DigiKey Part Number | 25AA02E64T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25AA02E64T-I/SN |
Description | IC EEPROM 2KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA02E64T-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA02E48T-I/SN | Microchip Technology | 9,935 | 25AA02E48T-I/SNCT-ND | ¥5.10000 | Similar |
| AT25020B-SSHL-B | Microchip Technology | 495 | AT25020B-SSHL-B-ND | ¥2.63010 | Similar |
| AT25020B-SSHL-T | Microchip Technology | 29,997 | AT25020B-SSHL-TCT-ND | ¥2.86000 | Similar |
| BR25H020F-2CE2 | Rohm Semiconductor | 1,363 | BR25H020F-2CE2CT-ND | ¥4.74000 | Similar |
| BR25L020F-WE2 | Rohm Semiconductor | 0 | BR25L020F-WE2CT-ND | ¥5.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥5.09736 | ¥16,821.29 |







