
BVSS84LT1G | |
|---|---|
DigiKey Part Number | BVSS84LT1GOSTR-ND - Tape & Reel (TR) BVSS84LT1GOSCT-ND - Cut Tape (CT) BVSS84LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVSS84LT1G |
Description | MOSFET P-CH 50V 130MA SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BVSS84LT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 36 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 225mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.04300 | ¥20.43 |
| 100 | ¥1.28430 | ¥128.43 |
| 500 | ¥0.95420 | ¥477.10 |
| 1,000 | ¥0.84751 | ¥847.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66505 | ¥1,995.15 |
| 6,000 | ¥0.60095 | ¥3,605.70 |







