
BSS63LT1G | |
|---|---|
DigiKey Part Number | BSS63LT1GOSTR-ND - Tape & Reel (TR) BSS63LT1GOSCT-ND - Cut Tape (CT) BSS63LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS63LT1G |
Description | TRANS PNP 100V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 100 mA 95MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS63LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 25mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 95MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 2.5mA, 25mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.95100 | ¥9.51 |
| 100 | ¥0.58720 | ¥58.72 |
| 500 | ¥0.42690 | ¥213.45 |
| 1,000 | ¥0.37496 | ¥374.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29105 | ¥873.15 |
| 6,000 | ¥0.25936 | ¥1,556.16 |









