
BSR14 | |
|---|---|
DigiKey Part Number | BSR14TR-ND - Tape & Reel (TR) BSR14CT-ND - Cut Tape (CT) BSR14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR14 |
Description | TRANS NPN 40V 0.8A SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR14 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 13,625 | 1514-CMPT2222ATRPBFREECT-ND | ¥10.67000 | Similar |
| MMBT2222A-G | Comchip Technology | 14,263 | 641-1942-1-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44800 | ¥24.48 |
| 100 | ¥1.54900 | ¥154.90 |
| 500 | ¥1.15862 | ¥579.31 |
| 1,000 | ¥1.03234 | ¥1,032.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.82231 | ¥2,466.93 |
| 6,000 | ¥0.74586 | ¥4,475.16 |










