
BCX19LT1G | |
|---|---|
DigiKey Part Number | BCX19LT1GOSTR-ND - Tape & Reel (TR) BCX19LT1GOSCT-ND - Cut Tape (CT) BCX19LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX19LT1G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCX19LT1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 620mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT100 | onsemi | 219,917 | MMBT100CT-ND | ¥0.28000 | Similar |
| 2PD602ASL,215 | Nexperia USA Inc. | 2,985 | 1727-4151-1-ND | ¥0.26000 | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4,623 | 1801-BC817-16RFGCT-ND | ¥0.23000 | Similar |
| BC817-16_R1_00001 | Panjit International Inc. | 4,605 | 3757-BC817-16_R1_00001CT-ND | ¥0.15000 | Similar |
| BC817K25WH6433XTMA1 | Infineon Technologies | 10,000 | 448-BC817K25WH6433XTMA1TR-ND | ¥0.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00100 | ¥10.01 |
| 100 | ¥0.61690 | ¥61.69 |
| 500 | ¥0.44906 | ¥224.53 |
| 1,000 | ¥0.39464 | ¥394.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30671 | ¥920.13 |
| 6,000 | ¥0.27356 | ¥1,641.36 |




