BCW68GLT3G | ||
---|---|---|
DigiKey Part Number | BCW68GLT3GOSTR-ND - Tape & Reel (TR) BCW68GLT3GOSCT-ND - Cut Tape (CT) BCW68GLT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCW68GLT3G | |
Description | TRANS PNP 45V 0.8A SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | BCW68GLT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.62470 | ¥62.47 |
500 | ¥0.49076 | ¥245.38 |
1,000 | ¥0.34077 | ¥340.77 |
2,000 | ¥0.28228 | ¥564.56 |
5,000 | ¥0.26694 | ¥1,334.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22719 | ¥2,271.90 |
30,000 | ¥0.21015 | ¥6,304.50 |
50,000 | ¥0.18175 | ¥9,087.50 |
100,000 | ¥0.17039 | ¥17,039.00 |
250,000 | ¥0.15108 | ¥37,770.00 |