Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BLT3G

DigiKey Part Number
BC846BLT3GOSTR-ND - Tape & Reel (TR)
BC846BLT3GOSCT-ND - Cut Tape (CT)
BC846BLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BLT3G
Description
TRANS NPN 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC846BLT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5866TLRRohm Semiconductor20,7962SC5866TLRCT-ND¥6.45000Similar
BC846A RFGTaiwan Semiconductor Corporation10,2601801-BC846ARFGCT-ND¥1.41000Similar
BC846B_R1_00001Panjit International Inc.1,4953757-BC846B_R1_00001CT-ND¥1.08000Similar
In-Stock: 97,213
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.66200¥6.62
100¥0.40520¥40.52
500¥0.29226¥146.13
1,000¥0.25546¥255.46
2,000¥0.22433¥448.66
5,000¥0.19046¥952.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15986¥1,598.60
20,000¥0.14315¥2,863.00
Manufacturers Standard Package