Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70LT3G

DigiKey Part Number
BAV70LT3GOSTR-ND - Tape & Reel (TR)
BAV70LT3GOSCT-ND - Cut Tape (CT)
BAV70LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70LT3G
Description
DIODE ARR GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV70LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV70E6433HTMA1Infineon Technologies14,838BAV70E6433HTMA1CT-ND¥2.65000Direct
BAS70-05FILMSTMicroelectronics213497-7159-1-ND¥1.90000Similar
BAV70Diotec Semiconductor13,8874878-BAV70CT-ND¥1.16000Similar
In-Stock: 2,936
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.62000¥6.20
100¥0.38040¥38.04
500¥0.27424¥137.12
1,000¥0.23950¥239.50
2,000¥0.21010¥420.20
5,000¥0.17812¥890.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.14653¥1,465.30
20,000¥0.13103¥2,620.60
Manufacturers Standard Package