
BAT54CWT1G | |
|---|---|
DigiKey Part Number | BAT54CWT1GOSTR-ND - Tape & Reel (TR) BAT54CWT1GOSCT-ND - Cut Tape (CT) BAT54CWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CWT1G |
Description | DIODE ARR SCHOTT 30V 200MA SC703 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CWT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SC-70-3 (SOT323) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5405E6327HTSA1 | Infineon Technologies | 595 | BAT5405E6327HTSA1CT-ND | ¥2.56000 | Similar |
| BAT54CW_R1_00001 | Panjit International Inc. | 3,639 | 3757-BAT54CW_R1_00001CT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.96800 | ¥9.68 |
| 100 | ¥0.59790 | ¥59.79 |
| 500 | ¥0.43500 | ¥217.50 |
| 1,000 | ¥0.38199 | ¥381.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29105 | ¥873.15 |
| 6,000 | ¥0.25936 | ¥1,556.16 |









