Similar



BAS16HT3G | |
|---|---|
DigiKey Part Number | BAS16HT3GOSTR-ND - Tape & Reel (TR) BAS16HT3GOSCT-ND - Cut Tape (CT) BAS16HT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HT3G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16HT3G Models |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16WS-E3-18 | Vishay General Semiconductor - Diodes Division | 6 | BAS16WS-E3-18GICT-ND | ¥3.06000 | Similar |
| BAS316WS | Diotec Semiconductor | 375 | 4878-BAS316WSCT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.61200 | ¥6.12 |
| 100 | ¥0.37710 | ¥37.71 |
| 500 | ¥0.27158 | ¥135.79 |
| 1,000 | ¥0.23718 | ¥237.18 |
| 2,000 | ¥0.20803 | ¥416.06 |
| 5,000 | ¥0.17631 | ¥881.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14503 | ¥1,450.30 |
| 20,000 | ¥0.12966 | ¥2,593.20 |







