AX-SFEU-1-01-TX30 | |
---|---|
DigiKey Part Number | 488-AX-SFEU-1-01-TX30TR-ND - Tape & Reel (TR) 488-AX-SFEU-1-01-TX30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AX-SFEU-1-01-TX30 |
Description | IC RF TXRX+MCU ISM<1GHZ 40VFQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 868MHz 40-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 600bps | |
Power - Output | 14dBm | |
Sensitivity | -126dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 19mA ~ 49mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.97000 | ¥150.97 |
10 | ¥136.58700 | ¥1,365.87 |
25 | ¥125.80320 | ¥3,145.08 |
100 | ¥115.01870 | ¥11,501.87 |
250 | ¥107.83012 | ¥26,957.53 |
500 | ¥100.64150 | ¥50,320.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥91.65567 | ¥274,967.01 |