AS0148AT2C00XESM0-DPBR | ||
---|---|---|
DigiKey Part Number | 488-AS0148AT2C00XESM0-DPBR-ND | |
Manufacturer | ||
Manufacturer Product Number | AS0148AT2C00XESM0-DPBR | |
Description | 1MP 1/4 CIS SOC | |
Customer Reference | ||
Detailed Description | Host Command Interface Sensor Sensor Serial Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Sensor Type | Host Command Interface Sensor | |
Output Type | Serial | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥272.51137 | ¥708,529.56 |