AR0331SRSC00SUCA0-DRBR | ||
---|---|---|
DigiKey Part Number | 5556-AR0331SRSC00SUCA0-DRBR-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0331SRSC00SUCA0-DRBR | |
Description | SENSOR IMAGE MONO CMOS 48-ILCC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CMOS with Processor Image Sensor 2048H x 1536V 2.2µm x 2.2µm 48-ILCC (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2048H x 1536V | |
Frames per Second | 30 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.92000 | ¥220.92 |
10 | ¥184.08800 | ¥1,840.88 |
25 | ¥163.05360 | ¥4,076.34 |
80 | ¥157.79300 | ¥12,623.44 |
440 | ¥147.27307 | ¥64,800.15 |