AR0234CSSC28SUKA0-CR | |
---|---|
DigiKey Part Number | 5556-AR0234CSSC28SUKA0-CR-ND |
Manufacturer | |
Manufacturer Product Number | AR0234CSSC28SUKA0-CR |
Description | 2MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1200V 3µm x 3µm 83-ODCSP (5.6x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1920H x 1200V | |
Frames per Second | 120.0 | |
Voltage - Supply | - | |
Package / Case | 83-VFBGA, CSPBGA | |
Supplier Device Package | 83-ODCSP (5.6x10) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.11000 | ¥373.11 |
10 | ¥310.95400 | ¥3,109.54 |
25 | ¥275.41360 | ¥6,885.34 |
80 | ¥266.52875 | ¥21,322.30 |