AR0220AT4R00XUEA1-DPBM | |
---|---|
DigiKey Part Number | 5556-AR0220AT4R00XUEA1-DPBMTR-ND - Tape & Reel (TR) 5556-AR0220AT4R00XUEA1-DPBMCT-ND - Cut Tape (CT) 5556-AR0220AT4R00XUEA1-DPBMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0220AT4R00XUEA1-DPBM |
Description | 2MP 1/2 CIS SO |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1820H x 940V 4.2µm x 4.2µm 87-IBGA (12x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 4.2µm x 4.2µm | |
Active Pixel Array | 1820H x 940V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 87-LBGA | |
Supplier Device Package | 87-IBGA (12x9) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.50000 | ¥321.50 |
10 | ¥297.88500 | ¥2,978.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥297.88607 | ¥595,772.14 |