CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0135CS2M25SUEA0-DPBR

DigiKey Part Number
5556-AR0135CS2M25SUEA0-DPBR-ND
Manufacturer
Manufacturer Product Number
AR0135CS2M25SUEA0-DPBR
Description
IMAGE SENSOR 1MP 1/3 CIS SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
1280H x 960V
Manufacturer
onsemi
Voltage - Supply
1.8V ~ 2.8V
Packaging
Tray
Package / Case
63-LBGA
Part Status
Active
Supplier Device Package
63-iBGA (9x9)
Type
CMOS
Operating Temperature
-30°C ~ 70°C
Pixel Size
3.75µm x 3.75µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.75000¥239.75
5¥219.56800¥1,097.84
10¥212.07600¥2,120.76
25¥203.10800¥5,077.70
50¥196.97320¥9,848.66
100¥191.34460¥19,134.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.