ADT7483AARQZ-RL | |
---|---|
DigiKey Part Number | 488-ADT7483AARQZ-RLTR-ND - Tape & Reel (TR) 488-ADT7483AARQZ-RLCT-ND - Cut Tape (CT) 488-ADT7483AARQZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7483AARQZ-RL |
Description | SENSOR DIGITAL 0C-127C 16QSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7483AARQZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 127°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥57.60500 | ¥576.05 |
25 | ¥54.92400 | ¥1,373.10 |
100 | ¥45.54630 | ¥4,554.63 |
250 | ¥41.52780 | ¥10,381.95 |
500 | ¥38.84860 | ¥19,424.30 |
1,000 | ¥34.82980 | ¥34,829.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.49016 | ¥83,725.40 |