ADT7476AARQZ-REEL | |
---|---|
DigiKey Part Number | ADT7476AARQZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7476AARQZ-REEL |
Description | IC REMOTE THERMAL CTRLR 24-QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7476AARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5% | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.81951 | ¥57,048.78 |