ADT7475ARQZ-REEL | ||
---|---|---|
DigiKey Part Number | ADT7475ARQZ-REELOSTR-ND - Tape & Reel (TR) ADT7475ARQZ-REELOSCT-ND - Cut Tape (CT) ADT7475ARQZ-REELOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADT7475ARQZ-REEL | |
Description | IC REMOTE THERMAL CTRLR 16QSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7475ARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±1.5°C(Max) | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.16500 | ¥221.65 |
25 | ¥20.95360 | ¥523.84 |
100 | ¥17.22900 | ¥1,722.90 |
250 | ¥15.45952 | ¥3,864.88 |
500 | ¥14.90078 | ¥7,450.39 |
1,000 | ¥12.38618 | ¥12,386.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.92056 | ¥29,801.40 |
5,000 | ¥11.54806 | ¥57,740.30 |