ADT7463ARQZ-REEL | ||
---|---|---|
DigiKey Part Number | 488-ADT7463ARQZ-REELTR-ND - Tape & Reel (TR) 488-ADT7463ARQZ-REELCT-ND - Cut Tape (CT) 488-ADT7463ARQZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADT7463ARQZ-REEL | |
Description | IC REMOTE THERMAL CTRLR 24-QSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Control, Temp Monitor -40°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 24-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7463ARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 120°C, External Sensor | |
Accuracy | ±1.5°C(Max) | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47100 | ¥394.71 |
25 | ¥37.31000 | ¥932.75 |
100 | ¥30.67830 | ¥3,067.83 |
250 | ¥27.52760 | ¥6,881.90 |
500 | ¥26.53262 | ¥13,266.31 |
1,000 | ¥22.05523 | ¥22,055.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.22609 | ¥53,065.22 |