ADT7460ARQZ-REEL | ||
---|---|---|
DigiKey Part Number | 488-ADT7460ARQZ-REELTR-ND - Tape & Reel (TR) 488-ADT7460ARQZ-REELCT-ND - Cut Tape (CT) 488-ADT7460ARQZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADT7460ARQZ-REEL | |
Description | IC CTRLR TEMP MON/PWM FAN 16QSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Control, Temp Monitor -40°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7460ARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 120°C, External Sensor | |
Accuracy | ±3°C(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.24000 | ¥72.24 |
10 | ¥65.27300 | ¥652.73 |
25 | ¥62.23680 | ¥1,555.92 |
100 | ¥51.61220 | ¥5,161.22 |
250 | ¥47.05796 | ¥11,764.49 |
500 | ¥44.02196 | ¥22,010.98 |
1,000 | ¥39.46792 | ¥39,467.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.94991 | ¥94,874.78 |