ADM1027ARQ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADM1027ARQ-REEL7-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADM1027ARQ-REEL7 | |
Description | IC REMOTE THERMAL CTRLR 24-QSOP | |
Customer Reference | ||
Detailed Description | Fan Control, Temp Monitor 0°C ~ 105°C, External Sensor Internal and External Sensor SMBus Output 24-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM1027ARQ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 105°C, External Sensor | |
Accuracy | ±1°C | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |