A5191HRTPG-XTD | ||
---|---|---|
DigiKey Part Number | 766-1012-ND | |
Manufacturer | ||
Manufacturer Product Number | A5191HRTPG-XTD | |
Description | IC HART MODEM CMOS 28PLCC | |
Customer Reference | ||
Detailed Description | 1.2k Modem HART 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet | |
EDA/CAD Models | A5191HRTPG-XTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Data Format | HART | |
Baud Rates | 1.2k | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.15000 | ¥73.15 |
10 | ¥66.06900 | ¥660.69 |